
Glenair 181-001-S technical specifications.
| Package/Case | Ceramic |
| Length | 6.7mm |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 181-001-S to view detailed technical specifications.
No datasheet is available for this part.