Connector Accessories Single Channel Plug Fiber Optic Protective Cover Aluminum Alloy Black Anodized Plastic Bag
Checking distributor stock and pricing after the page loads.
| Type | Plug Protective Cover |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |