Connector Accessories Single Channel Plug Fiber Optic Protective Cover Electroless Nickel Aluminum Alloy
Glenair 189-047-M-H607-4 technical specifications.
| Product Length (mm) | 14.7 |
| Type | Plug Protective Cover |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 189-047-M-H607-4 to view detailed technical specifications.
No datasheet is available for this part.