Connector Accessories Plug Protective Cover Straight Aluminum Electroless Nickel Bag
Glenair 189-047-M-H610-42 technical specifications.
| Type | Plug Protective Cover |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 189-047-M-H610-42 to view detailed technical specifications.
No datasheet is available for this part.