Connector Accessories Receptacle Protective Cover Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel Plastic Bag
Checking distributor stock and pricing after the page loads.
| Type | Receptacle Protective Cover |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |