Glenair 189-047-Z1-D312-6 technical specifications.
| Type | Receptacle Protective Cover |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 189-047-Z1-D312-6 to view detailed technical specifications.
No datasheet is available for this part.