Connector Accessories Plug Protective Cover Straight Stainless Steel Passivated Bag
Checking distributor stock and pricing after the page loads.
Glenair 189-047-Z1-H605-44 technical specifications.
| Type | Plug Protective Cover |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |