The Glenair 190-007-6-10SL-4S is a cable mount socket with a straight body orientation and a maximum operating temperature range of -55 to 125°C. It features a termination method of solder pot and a maximum voltage rating of 700VDC. The socket has a product diameter of 29.2mm and is designed for use with circular connectors. It is rated for a maximum current of 10A and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 190-007-6-10SL-4S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| Product Diameter (mm) | 29.2 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC |
| Max Current Rating | 10A |
| Cage Code | 06324 |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair 190-007-6-10SL-4S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.