
This Glenair connector features a straight body orientation and jam nut mounting. It has six terminals and one port. The product measures 35.8mm in diameter, 31.8mm in height, and 31.8mm in depth. The termination method is a solder pot, and the maximum current rating is 17A. The operating temperature range is -55°C to 125°C.
Sign in to ask questions about the Glenair 220-00E16-6PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 220-00E16-6PN technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Depth (mm) | 31.8 |
| Product Height (mm) | 31.8 |
| Product Diameter (mm) | 35.8 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Current Rating | 17A |
| Tradename | Geo-Marine® |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 220-00E16-6PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.