The Glenair 220-04E18-22PN is a 22-pin wall mount circular connector with a straight body orientation, designed for use in applications where a high level of reliability and durability are required. It features a termination method of solder pot and a maximum current rating of 10A. The connector is rated for operation over the temperature range of -55°C to 125°C, making it suitable for use in a variety of environments. The Glenair 220-04E18-22PN is a Geo-Marine registered product, indicating its suitability for use in marine and other harsh environments.
Checking distributor stock and pricing after the page loads.
Glenair 220-04E18-22PN technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 22 |
| Number of Ports | 1 |
| Product Depth (mm) | 44.5 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Solder Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Current Rating | 10A |
| Tradename | Geo-Marine® |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.