
This Glenair connector features a straight body orientation and 19 terminals. It is designed for cable mounting and has a termination method of solder pot. The operating temperature range is -55°C to 125°C, with a maximum current rating of 17A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 220-06E22-19S2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 220-06E22-19S2 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Diameter (mm) | 48.1 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Solder Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Current Rating | 17A |
| Tradename | Geo-Marine® |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 220-06E22-19S2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.