This Glenair connector features a straight body orientation and a jam nut mounting style. It has four terminals and one port, with a circular type and PIN contact gender. The connector measures 32.5mm in diameter and 28.6mm in height and depth, with a solder pot termination method. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 17A.
Sign in to ask questions about the Glenair 220-10E14-4P1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 220-10E14-4P1 technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Depth (mm) | 28.6 |
| Product Height (mm) | 28.6 |
| Product Diameter (mm) | 32.5 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Current Rating | 17A |
| Tradename | Geo-Marine® |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 220-10E14-4P1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.