The Glenair 220-16E18-22PN is a 22-pin cable mount circular connector with a straight body orientation, suitable for operating temperatures between -55°C and 125°C. It features a termination method of solder pot and a maximum current rating of 10A. The connector is designed for cable mounting and has a product diameter of 40.5mm.
Checking distributor stock and pricing after the page loads.
Glenair 220-16E18-22PN technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 22 |
| Number of Ports | 1 |
| Product Diameter (mm) | 40.5 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Solder Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Current Rating | 10A |
| Tradename | Geo-Marine® |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.