
The Glenair 220-16E24-48P1 is a cable mount connector with 48 terminals and a straight body orientation. It features a solder pot termination method and supports a maximum operating temperature range of -55°C to 125°C. This connector is designed for use in high-reliability applications, with a maximum current rating of 10A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 220-16E24-48P1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 48 |
| Number of Ports | 1 |
| Product Diameter (mm) | 50 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 48 |
| Termination Method | Solder Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Current Rating | 10A |
| Tradename | Geo-Marine® |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 220-16E24-48P1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.