
This Glenair connector features a straight body orientation and cable mount design, with 48 terminals and a maximum current rating of 10A. It operates within a temperature range of -55°C to 125°C and is suitable for use in various applications. The connector is designed for use with a solder pot termination method and has a product diameter of 50mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 220-16E24-48PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 48 |
| Number of Ports | 1 |
| Product Diameter (mm) | 50 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 48 |
| Termination Method | Solder Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Current Rating | 10A |
| Tradename | Geo-Marine® |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 220-16E24-48PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.