This Glenair connector features 16 PIN contacts, a straight body orientation, and solder cup termination. It is designed for mounting via a jam nut. The connector has a single port and a gender of RCP.
Glenair 230-001FT23-97PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 16 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.