This Glenair connector features a circular body with a straight orientation and a solder cup termination method. It has six contacts and is designed for jam nut mounting. The connector has a single port and a receptacle gender, with a total of six terminals. It is suitable for applications requiring a secure and reliable connection.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |