This Glenair connector features a circular body with 27 PIN contacts, a straight orientation, and a solder termination method. It is designed for mounting using a jam nut and has a single port. The connector is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Glenair 230-003P21-27PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 27 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 27 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |