The Glenair 230-003P23-99PC is a circular connector with 11 contacts, PIN gender, and solder termination. It features a straight body orientation and is mounted using a jam nut. The connector has 11 terminals and a single port. It is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 11 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |