Conn Circular PIN 22 POS Solder ST Wall Mount 22 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Total Number of Contacts | 27 |
| Contact Gender | MALE |
| Manufacturer Series | 231-100-H0Z1 |
| Contact Finish Termination | GOLD |
| REACH | Compliant |
| Military Spec | True |