Conn Circular PIN 67 POS Solder ST Panel Mount 67 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Glenair 232-003P19-45PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 67 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 67 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |