This Glenair connector features 11 circular contacts with PIN gender, suitable for panel mount applications. The termination method is solder, and the body orientation is straight. It has 11 terminals and a single port, designed for general use in circular connectors.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 11 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |