Conn Bulkhead Feed-Through PIN 19 POS ST Wall Mount 19 Terminal 1 Port
Glenair 233-104-00NF25-19PN-03 technical specifications.
| Total Number of Contacts | 19 |
| Contact Gender | MALE-MALE |
| Manufacturer Series | 233-104-00 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 233-104-00NF25-19PN-03 to view detailed technical specifications.
No datasheet is available for this part.