Glenair 233-104-00NF25-19SN-03 technical specifications.
| Total Number of Contacts | 19 |
| Contact Gender | FEMALE-MALE |
| Manufacturer Series | 233-104-00 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 233-104-00NF25-19SN-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.