This cable mount connector features a straight body orientation and crimp termination method. It has two contacts and a circular type with a pin contact gender. The connector is designed for cable mounting and has a product length of 31mm and a product diameter of 25mm.
Sign in to ask questions about the Glenair 233-105-G6M11-2PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 233-105-G6M11-2PA technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 31 |
| Product Diameter (mm) | 25 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Gender | PL |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 233-105-G6M11-2PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.