Conn RJ-45 Coupler PL/PL 8/8 POS ST 1/1 Port Cat 5e
Glenair 233-300NFG6-175HN1T technical specifications.
| Type | RJ-45 Coupler |
| Gender | PL/PL |
| Number of Contacts | 8/8 |
| Body Orientation | Straight |
| Number of Ports | 1/1 |
| Category Number | Cat 5e |
| Integrated Magnetics | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 233-300NFG6-175HN1T to view detailed technical specifications.
No datasheet is available for this part.