This Glenair connector features 16 circular contacts with a PIN gender and solder cup termination method. It has a straight body orientation and is designed for cable mounting. The connector has 16 terminals and a single port. It is suitable for use in general applications.
Glenair 234-003P23-97PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.