This Glenair connector features a circular body with 4 straight terminals, a solder lug termination method, and a weld mount design. It has a single port and is designed for use with PIN contacts. The connector is rated for use with a variety of applications, including those requiring high reliability and durability.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Weld Mount |
| Number of Terminals | 4 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |