This Glenair connector features a circular design with 12 contacts, a straight body orientation, and a solder cup termination method. It has a RCP gender and a single port. The connector is cable mount type and has 12 terminals. It is suitable for general applications.
Glenair 234-003Z115-97PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.