This Glenair connector features 67 circular contacts with a PIN gender, solder cup termination, and a straight body orientation. It is designed for cable mounting and has a single port. The connector is suitable for general use.
Checking distributor stock and pricing after the page loads.
Glenair 234-003Z119-45PE technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 67 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 67 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |