This filtered D-sub connector features 21 pins with a terminal pitch of 0.64mm and a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 3A at 100VDC. The connector is designed for through-hole mounting and has a black housing color.
Checking distributor stock and pricing after the page loads.
Glenair 240-0314-21PCF2M technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Housing Color | Black |
| Max Voltage Rating | 100VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.