This 9-pin filtered D-Sub connector features a PIN gender and a maximum operating voltage of 100VDC. It has a maximum current rating of 3A and is designed for through hole mounting. The connector operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Glenair 240-034-1-9PCDR6U-.150 technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Max Voltage Rating | 100VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |