
This cable mount socket features a straight body orientation and six terminals. It is designed for mounting on a cable and has a product length of 25.4mm and a product diameter of 21.8mm. The socket is of circular type with six contacts and a plug gender.
Sign in to ask questions about the Glenair 250-005M10-98S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 250-005M10-98S technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 25.4 |
| Product Diameter (mm) | 21.8 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Gender | PL |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair 250-005M10-98S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.