This 2-contact panel mount socket features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 700VDC and a maximum current rating of 10A. The socket is designed for panel mounting and has a termination method of solder pot. The product dimensions are 50.54mm in length, 26.2mm in depth, and 25.4mm in height, with a diameter of 25.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 257-005-10SL-4S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 50.54 |
| Product Depth (mm) | 26.2 |
| Product Height (mm) | 25.4 |
| Product Diameter (mm) | 25.4 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC |
| Max Current Rating | 10A |
| Cage Code | 06324 |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Glenair 257-005-10SL-4S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.