
This Glenair 257-005-14S-6S connector features a straight body orientation and a panel mount design. It has six terminals and one port, with a product length of 50.54mm, depth of 32.5mm, and height of 31.8mm. The connector is rated for 250VDC and 10A, with an operating temperature range of -55 to 125°C.
Sign in to ask questions about the Glenair 257-005-14S-6S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 257-005-14S-6S technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 50.54 |
| Product Depth (mm) | 32.5 |
| Product Height (mm) | 31.8 |
| Product Diameter (mm) | 31.8 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 250VDC |
| Max Current Rating | 10A |
| Cage Code | 06324 |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair 257-005-14S-6S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.