This 3-pin panel mount connector features a circular body with a straight orientation and a solder pot termination method. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 700VDC. The connector is designed for use in high-voltage applications and can handle a maximum current of 10A.
Sign in to ask questions about the Glenair 257-007-2-10SL-3PM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 257-007-2-10SL-3PM technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Diameter (mm) | 27.9 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC |
| Max Current Rating | 10A |
| Cage Code | 06324 |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 257-007-2-10SL-3PM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.