This 3-pin panel mount socket is designed for use in high-voltage applications, with a maximum voltage rating of 700VDC and a maximum current rating of 10A. It has a straight body orientation and a circular type, with a termination method of solder pot. The socket is rated for operation between -55C and 125C. It is a panel mount device with a product depth of 26.2mm and a product height of 23.9mm.
Glenair 257-012-2-10SL-3PM technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Depth (mm) | 26.2 |
| Product Height (mm) | 23.9 |
| Product Diameter (mm) | 23.9 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC |
| Max Current Rating | 10A |
| Cage Code | 06324 |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
No datasheet is available for this part.