Conn Circular PIN 16 POS Crimp ST Jam Nut 16 Terminal 1 Port
Glenair 257-333P23-97PC technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 16 |
| Contact Gender | MALE |
| Manufacturer Series | 257-333 |
| Contact Finish Termination | GOLD (50) OVER NICKEL |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.