This Glenair 289-0121H15MEGR connector is a commercial-grade, 15-pin, male-female rectangular adapter designed for applications with operating temperatures ranging from -65 to 200°C. It features a gold finish with a plating thickness of 50 microns. The connector is rated for a maximum current of 5A and is part of the 289-012 series. The contacts are made of gold with a thickness of 50 microns, providing reliable connections in demanding environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Total Number of Contacts | 15 |
| Contact Gender | MALE-FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 289-012 |
| Rated Current (Signal) | 5 |
| Plating Thickness | 50u |
| Contact Finish Termination | GOLD (50) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | True |