Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Panel Mount, Male-Female,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Total Number of Contacts | 9 |
| Contact Gender | MALE-FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 7.5 |
| Plating Thickness | 50u |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |