This 15-contact rectangular adapter features a male-female contact configuration and is designed for commercial reliability. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The adapter is plated with 50u of gold and has a rated current of 7.5A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Total Number of Contacts | 15 |
| Contact Gender | MALE-FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 289-012 |
| Rated Current (Signal) | 7.5 |
| Plating Thickness | 50u |
| Contact Finish Termination | GOLD (50) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | True |