45° 19 Shell Size Black Anodize Rotatable
Checking distributor stock and pricing after the page loads.
Glenair 311HB001C1907E technical specifications.
| Angular Function | 45° |
| Shell Size | 19 |
| Body Plating | Black Anodize |
| Coupling | Rotatable |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.