Sign in to ask questions about the Glenair 320DS002B22-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 320DS002B22-3 technical specifications.
| Package/Case | Aluminum |
| Military Standard | MIL-DTL-22992 |
| Mount | Standard |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 320 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 320DS002B22-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.