Rotatable Coupling-Standard Profile Extender Backshell 90° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable
Glenair 320HA001NF23-398 technical specifications.
| Military Standard | MIL-DTL-38999 |
| Mount | Standard |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 320 |
| RoHS | Not Compliant |
No datasheet is available for this part.