Circular MIL Spec Backshells EXTENDER BACKSHELL DC STRAIGHT
Glenair 320HS001NF21-6C technical specifications.
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Series | 320 |
| Shell Size | 21 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 320HS001NF21-6C to view detailed technical specifications.
No datasheet is available for this part.