Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 14 Shell Size Anodize Aluminum Rotatable
Checking distributor stock and pricing after the page loads.
Glenair 340FS001C14-5U9C technical specifications.
| Angular Function | 180° |
| Shell Size | 14 |
| Body Plating | Anodize |
| Body Material | Aluminum |
| Coupling | Rotatable |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |