Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 12 Shell Size Cadmium Aluminum Direct
Checking distributor stock and pricing after the page loads.
Glenair 340FS002B12-5U9C technical specifications.
| Angular Function | 180° |
| Shell Size | 12 |
| Body Plating | Cadmium |
| Body Material | Aluminum |
| Coupling | Direct |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |