Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 10 Shell Size Electroless Nickel Aluminum Direct
Checking distributor stock and pricing after the page loads.
Glenair 340FS002M10-5U9C technical specifications.
| Angular Function | 180° |
| Shell Size | 10 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| Coupling | Direct |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |