Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 21 Shell Size Electroless Nickel Aluminum Rotatable
Glenair 340HS001M21-3S16A technical specifications.
| Angular Function | 180° |
| Shell Size | 21 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| Coupling | Rotatable |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.