O-RING SEALED SHORTING CAP BACKSHELL DIRECT COUPLING
Glenair 340HS002B17-2C technical specifications.
| Body Plating | Cadmium |
| Body Material | Aluminum |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.